RN731ETTP1133D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: R0,83508
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R3,64059
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: R1,08550
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,80937
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,38266
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,23025
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 136 343
Unit Price: R2,86000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R2,02891
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R2,02000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,91150
Datasheet
113 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP1133D25

DigiKey Part Number
2019-RN731ETTP1133D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP1133D25
Description
RES 113K OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
113 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP1133D25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes