Similar

RT0402BRD07113KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07113KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07113KLCT-ND - Cut Tape (CT) 13-RT0402BRD07113KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07113KL |
Description | RES 113K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07113KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,64700 | R16,47 |
| 25 | R1,53240 | R38,31 |
| 50 | R1,45180 | R72,59 |
| 100 | R1,36950 | R136,95 |
| 250 | R1,27172 | R317,93 |
| 500 | R1,20384 | R601,92 |
| 1 000 | R1,14200 | R1 142,00 |
| 5 000 | R1,02047 | R5 102,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,93064 | R9 306,40 |
| 20 000 | R0,89416 | R17 883,20 |
| 30 000 | R0,87486 | R26 245,80 |
| 50 000 | R0,85255 | R42 627,50 |
| 70 000 | R0,83901 | R58 730,70 |
| 100 000 | R0,82560 | R82 560,00 |


