T356E106K020AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1 933
Unit Price: R78,64000
Datasheet

Upgrade


KEMET
In Stock: 148
Unit Price: R88,56000
Datasheet
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356E106K020AS

DigiKey Part Number
399-1335-ND
Manufacturer
Manufacturer Product Number
T356E106K020AS
Description
CAP TANT 10UF 10% 20V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356E106K020AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 000R40,99470R40 994,70
Manufacturers Standard Package