10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356E106K025AS

DigiKey Part Number
399-1343-ND
Manufacturer
Manufacturer Product Number
T356E106K025AS
Description
CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356E106K025AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R88,56000R88,56
10R64,32600R643,26
50R54,64320R2 732,16
100R51,65210R5 165,21
500R46,58472R23 292,36
1 000R45,01556R45 015,56
3 000R43,07521R129 225,63
Manufacturers Standard Package