R46KF2100CKN0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,83946
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,14313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,23091
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 955
Unit Price: R9,07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 800
Unit Price: R9,91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,23869
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 870
Unit Price: R10,59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,89894
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,66276
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 471
Unit Price: R10,59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,14683
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,55302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,05058
Datasheet
10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF2100CKN0M

DigiKey Part Number
399-R46KF2100CKN0MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R46KF2100CKN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF2100CKN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R3,22424R4 836,36
Manufacturers Standard Package