10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463F2100DQN0M

DigiKey Part Number
399-R463F2100DQN0MCT-ND - Cut Tape (CT)
399-R463F2100DQN0MTB-ND
Manufacturer
Manufacturer Product Number
R463F2100DQN0M
Description
CAP FILM 10000PF 20% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463F2100DQN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 870
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R10,92000R10,92
10R6,77200R67,72
50R5,13860R256,93
100R4,63620R463,62
500R3,78930R1 894,65
Box
QuantityUnit PriceExt Price
1 000R3,52750R3 527,50
2 000R3,31207R6 624,14
3 000R3,20413R9 612,39
5 000R3,08461R15 423,05
7 000R3,01476R21 103,32
10 000R2,94754R29 475,40
Manufacturers Standard Package