Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE840MX6220MB06R17T0 | |
|---|---|
DigiKey Part Number | 399-PHE840MX6220MB06R17T0TR-ND - Tape & Reel (TR) 399-PHE840MX6220MB06R17T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHE840MX6220MB06R17T0 |
Description | CAP FILM 0.22UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MX6220MB06R17T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,66000 | R19,66 |
| 10 | R12,72100 | R127,21 |
| 50 | R9,98160 | R499,08 |
| 100 | R9,13470 | R913,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R7,86763 | R3 147,05 |
| 800 | R7,39691 | R5 917,53 |
| 1 200 | R7,16131 | R8 593,57 |
| 2 000 | R6,90015 | R13 800,30 |
| 2 800 | R6,74747 | R18 892,92 |
| 4 000 | R6,60065 | R26 402,60 |




