Upgrade
Similar

PHE840MX6220MB06R17 | |
|---|---|
DigiKey Part Number | 399-5427-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MX6220MB06R17 |
Description | CAP FILM 0.22UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MX6220MB06R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,98000 | R17,98 |
| 10 | R11,59500 | R115,95 |
| 50 | R9,05740 | R452,87 |
| 400 | R7,09885 | R2 839,54 |
| 800 | R6,66236 | R5 329,89 |
| 1 200 | R6,44378 | R7 732,54 |
| 2 800 | R6,06006 | R16 968,17 |
| 5 200 | R5,83212 | R30 327,02 |



