Similar
Direct
Direct
Direct

PHE840EZ7220MF14R06L2 | |
|---|---|
DigiKey Part Number | 399-PHE840EZ7220MF14R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840EZ7220MF14R06L2 |
Description | CAP FILM 2.2UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840EZ7220MF14R06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R76,96000 | R76,96 |
| 10 | R55,23500 | R552,35 |
| 50 | R46,54700 | R2 327,35 |
| 126 | R43,07690 | R5 427,69 |
| 504 | R39,29968 | R19 807,04 |
| 1 008 | R37,89519 | R38 198,35 |
| 2 520 | R36,41107 | R91 755,90 |




