
BFC233841225 | |
|---|---|
DigiKey Part Number | BFC233841225-ND |
Manufacturer | |
Manufacturer Product Number | BFC233841225 |
Description | CAP FILM 2.2UF 20% 800VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.709" W (31.00mm x 18.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R190,05000 | R190,05 |
| 10 | R145,43900 | R1 454,39 |
| 50 | R127,60280 | R6 380,14 |
| 100 | R122,08110 | R12 208,11 |
| 500 | R112,73098 | R56 365,49 |
| 1 000 | R109,83363 | R109 833,63 |

