MMK5472K100J01L16.5TR16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,45289
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,75542
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 238
Unit Price: R7,39000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R10,24392
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R10,00947
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R10,00947
Datasheet

Parametric Equivalent


TDK
In Stock: 9 169
Unit Price: R4,87000
Datasheet

Parametric Equivalent


WIMA
In Stock: 8 551
Unit Price: R10,25000
Datasheet
New at DigiKey
4700 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5472K100J01L16.5TR16

DigiKey Part Number
399-MMK5472K100J01L16.5TR16TR-ND
Manufacturer
Manufacturer Product Number
MMK5472K100J01L16.5TR16
Description
4700PF 100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
7 500R3,49093R26 181,98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.