
MMK5472K100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5472K100J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5472K100J01L4BULK |
Description | CAP FILM 4700PF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5472K100J01L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R4,45300 | R44,53 |
| 50 | R3,30700 | R165,35 |
| 100 | R2,95750 | R295,75 |
| 500 | R2,36702 | R1 183,51 |

