C322C104K1R5CA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,45878
Datasheet

Parametric Equivalent


KEMET
In Stock: 11 186
Unit Price: R16,30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 635
Unit Price: R16,30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 332
Unit Price: R16,30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 490
Unit Price: R16,30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,93198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,66842
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,21748
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,44692
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C104K1R5CA7301

DigiKey Part Number
399-C322C104K1R5CA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C104K1R5CA7301
Description
.100UF 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R4,66842R11 671,05
Manufacturers Standard Package