0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C104K1R5TA7305

DigiKey Part Number
399-C322C104K1R5TA7305CT-ND - Cut Tape (CT)
399-C322C104K1R5TA7305TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C322C104K1R5TA7305
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C104K1R5TA7305 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R16,30000R16,30
10R10,36800R103,68
50R8,03560R401,78
100R7,31810R731,81
500R6,10624R3 053,12
1 000R5,73168R5 731,68
Tape & Box (TB)
QuantityUnit PriceExt Price
2 500R5,33608R13 340,20
5 000R5,09759R25 487,95
7 500R4,97813R37 335,97
12 500R4,84571R60 571,38
17 500R4,76831R83 445,42
25 000R4,69382R117 345,50
Manufacturers Standard Package