C1210C226Z9VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7 424
Unit Price: R26,89000
Datasheet

Upgrade


KEMET
In Stock: 4 236
Unit Price: R19,83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 236
Unit Price: R37,81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 710
Unit Price: R19,49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R14,45000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: R0,00000
Datasheet
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C226Z9VACTU

DigiKey Part Number
399-C1210C226Z9VACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C226Z9VACTU
Description
CAP CER 22UF 6.3V Y5V 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226Z9VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R10,02880R20 057,60
Manufacturers Standard Package