1210ZG226ZAT4A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1 236
Unit Price: R37,81000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 710
Unit Price: R19,49000
Datasheet

Similar


KEMET
In Stock: 4 236
Unit Price: R19,83000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: R0,00000
Datasheet
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210ZG226ZAT4A

DigiKey Part Number
478-1210ZG226ZAT4ATR-ND - Tape & Reel (TR)
478-1210ZG226ZAT4ACT-ND - Cut Tape (CT)
478-1210ZG226ZAT4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210ZG226ZAT4A
Description
CAP CER 22UF 10V Y5V 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210ZG226ZAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,45000R14,45
10R9,14100R91,41
50R7,05100R352,55
100R6,40570R640,57
500R5,31376R2 656,88
1 000R4,97634R4 976,34
2 500R4,62023R11 550,58
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R4,40557R22 027,85
10 000R4,22879R42 287,90
15 000R4,14023R62 103,45
25 000R4,04208R101 052,00
35 000R3,98465R139 462,75
Manufacturers Standard Package