C1206C332K4REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,54321
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,53025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,41000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,31008
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2 483
Unit Price: R2,69000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R1,20527
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R1,07800
Datasheet
3300 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C332K4REC7210

DigiKey Part Number
C1206C332K4REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C332K4REC7210
Description
CAP CER 1206 3.3NF 16V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332K4REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,39982R3 998,20
Manufacturers Standard Package