


885012208024 | |
|---|---|
DigiKey Part Number | 732-8091-2-ND - Tape & Reel (TR) 732-8091-1-ND - Cut Tape (CT) 732-8091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208024 |
Description | CAP CER 3300PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,52900 | R15,29 |
| 50 | R1,07540 | R53,77 |
| 100 | R0,93600 | R93,60 |
| 500 | R0,70408 | R352,04 |
| 1 000 | R0,63284 | R632,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,50089 | R2 003,56 |
| 8 000 | R0,46314 | R3 705,12 |
| 12 000 | R0,44426 | R5 331,12 |
| 20 000 | R0,42334 | R8 466,80 |
| 28 000 | R0,41110 | R11 510,80 |
| 40 000 | R0,39935 | R15 974,00 |

