C0805C474K5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 26 244
Unit Price: R4,87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29 536
Unit Price: R4,87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,50888
Datasheet

Parametric Equivalent


KEMET
In Stock: 579
Unit Price: R11,26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 505
Unit Price: R3,53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12 777
Unit Price: R4,03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,81909
Datasheet

Parametric Equivalent


KEMET
In Stock: 35 510
Unit Price: R3,53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,31907
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,38911
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,31907
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R11,55228
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R11,48264
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C474K5REC

DigiKey Part Number
C0805C474K5REC-ND
Manufacturer
Manufacturer Product Number
C0805C474K5REC
Description
CAP CER 0805 470NF 50V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5 000R0,83822R4 191,10