


C0805C474K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C474K5RECTUTR-ND - Tape & Reel (TR) 399-C0805C474K5RECTUCT-ND - Cut Tape (CT) 399-C0805C474K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RECTU |
Description | CAP CER 0805 470NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,15100 | R21,51 |
| 50 | R1,53580 | R76,79 |
| 100 | R1,34940 | R134,94 |
| 500 | R1,03480 | R517,40 |
| 1 000 | R0,93783 | R937,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R0,83556 | R2 088,90 |
| 5 000 | R0,77399 | R3 869,95 |
| 7 500 | R0,74316 | R5 573,70 |
| 12 500 | R0,70903 | R8 862,88 |
| 17 500 | R0,68908 | R12 058,90 |
| 25 000 | R0,66989 | R16 747,25 |

