C0805C221J8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7 496
Unit Price: R16,47000
Datasheet

Upgrade


KEMET
In Stock: 4 154
Unit Price: R16,64000
Datasheet

Upgrade


KEMET
In Stock: 3 983
Unit Price: R11,26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R2,87063
Datasheet

Upgrade


KEMET
In Stock: 126
Unit Price: R10,08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R2,05668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R2,43503
Datasheet

Upgrade


KEMET
In Stock: 3 759
Unit Price: R4,20000
Datasheet

Upgrade


KEMET
In Stock: 7 874
Unit Price: R7,06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,94325
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,04714
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 495
Unit Price: R4,37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 759
Unit Price: R4,37000
Datasheet
220 pF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C221J8RACTU

DigiKey Part Number
399-C0805C221J8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C221J8RACTU
Description
CAP CER 220PF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221J8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,80126R7 205,04
Manufacturers Standard Package