
C0805C221J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C221J3GACTUCT-ND - Cut Tape (CT) 399-C0805C221J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221J3GACTU |
Description | CAP CER 220PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,47000 | R24,70 |
| 50 | R1,77780 | R88,89 |
| 100 | R1,56950 | R156,95 |
| 500 | R1,21560 | R607,80 |
| 1 000 | R1,10654 | R1 106,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,89687 | R3 587,48 |
| 8 000 | R0,85377 | R6 830,16 |
| 12 000 | R0,84978 | R10 197,36 |
| 20 000 | R0,81865 | R16 373,00 |
| 28 000 | R0,79899 | R22 371,72 |
| 40 000 | R0,78009 | R31 203,60 |
| 48 000 | R0,77511 | R37 205,28 |

