C0402C333J3REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15 643
Unit Price: R7,56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,20057
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 398
Unit Price: R2,69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,28407
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,22066
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,06656
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10 780
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 965
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,20299
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,16959
Datasheet
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C333J3REC

DigiKey Part Number
C0402C333J3REC-ND
Manufacturer
Manufacturer Product Number
C0402C333J3REC
Description
CAP CER 0402 33NF 25V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333J3REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10 000R0,32195R3 219,50
Manufacturers Standard Package