
GMC04X7R333J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R333J25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R333J25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R333J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R333J25NT |
Description | CAP0402 X7R .033UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,87400 | R8,74 |
| 50 | R0,60160 | R30,08 |
| 100 | R0,51920 | R51,92 |
| 500 | R0,37978 | R189,89 |
| 1 000 | R0,33692 | R336,92 |
| 2 500 | R0,29192 | R729,80 |
| 5 000 | R0,26486 | R1 324,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,24262 | R2 426,20 |
| 20 000 | R0,22434 | R4 486,80 |
| 30 000 | R0,21519 | R6 455,70 |
| 50 000 | R0,20505 | R10 252,50 |
| 70 000 | R0,19913 | R13 939,10 |
| 100 000 | R0,19343 | R19 343,00 |
| 120 000 | R0,19073 | R22 887,60 |
| 240 000 | R0,18164 | R43 593,60 |
| 250 000 | R0,18116 | R45 290,00 |

