TLD55411QUXUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 2 118
Unit Price: R46,04000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 3 065
Unit Price: R53,94000
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-TQFP-48-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-TQFP-48-9
48-TQFP Pad

TLD55411QUXUMA1

DigiKey Part Number
TLD55411QUXUMA1TR-ND - Tape & Reel (TR)
TLD55411QUXUMA1CT-ND - Cut Tape (CT)
TLD55411QUXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD55411QUXUMA1
Description
IC LED DRIVER CTRLR PWM TQFP48-9
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-TQFP-48-9
Datasheet
 Datasheet
EDA/CAD Models
TLD55411QUXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
55V
Current - Output / Channel
-
Frequency
200kHz ~ 700kHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
PG-TQFP-48-9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 3 065 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R53,94000R53,94
10R40,49800R404,98
25R37,12320R928,08
100R33,41810R3 341,81
250R31,65000R7 912,50
500R30,58428R15 292,14
1 000R29,70712R29 707,12
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R28,78102R71 952,55
5 000R28,22286R141 114,30
Manufacturers Standard Package

Other Suppliers on DigiKey

3 065In Stock
Ships from Rochester Electronics, LLC