S25FL256LDPNFM013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: R50,08924
Datasheet
Image for S25FL256LDPNFM013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL256LDPNFM013

DigiKey Part Number
448-S25FL256LDPNFM013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S25FL256LDPNFM013
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 66 MHz 6 ns 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
60µs, 1.2ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R50,49441R126 236,03
Manufacturers Standard Package