Parametric Equivalent

S25FL256LDPNFM010 | |
|---|---|
DigiKey Part Number | 448-S25FL256LDPNFM010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LDPNFM010 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 66 MHz 6 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | 60µs, 1.2ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 380 | R50,08924 | R169 301,63 |

