47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805B476M010T

DigiKey Part Number
4587-C0805B476M010TTR-ND - Tape & Reel (TR)
4587-C0805B476M010TCT-ND - Cut Tape (CT)
4587-C0805B476M010TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0805B476M010T
Description
CAP CER 47UF 10V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1A476M125ACTDK38 018445-8239-1-NDR12,11000Parametric Equivalent
C2012X5R1A476M125DCTDK17 662445-C2012X5R1A476M125DCCT-NDR14,56000Parametric Equivalent
CL21A476MPYNNWESamsung Electro-Mechanics67 6481276-CL21A476MPYNNWECT-NDR14,72000Parametric Equivalent
GMC21X5R476M10NTCal-Chip Electronics, Inc.41 1434713-GMC21X5R476M10NTCT-NDR8,18000Parametric Equivalent
LMK212BBJ476MG-TTaiyo Yuden28 925587-5465-1-NDR12,93000Parametric Equivalent
In-Stock: 2 414
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,45000R11,45
10R7,08400R70,84
50R5,39260R269,63
100R4,87070R487,07
500R3,99142R1 995,71
1 000R3,71984R3 719,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,38438R10 153,14
6 000R3,22023R19 321,38
9 000R3,13799R28 241,91
15 000R3,04683R45 702,45
21 000R2,99355R62 864,55
30 000R2,94227R88 268,10
Manufacturers Standard Package