GMC21X5R476M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R476M10NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R476M10NTCT-ND - Cut Tape (CT) 4713-GMC21X5R476M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R476M10NT |
Description | CAP0805 X5R 47UF 20% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,18000 | R8,18 |
| 10 | R4,95700 | R49,57 |
| 50 | R3,71400 | R185,70 |
| 100 | R3,33110 | R333,11 |
| 500 | R2,68550 | R1 342,75 |
| 1 000 | R2,48622 | R2 486,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,32220 | R4 644,40 |
| 4 000 | R2,18730 | R8 749,20 |
| 6 000 | R2,11973 | R12 718,38 |
| 10 000 | R2,04486 | R20 448,60 |
| 14 000 | R2,00109 | R28 015,26 |
| 20 000 | R1,95898 | R39 179,60 |