Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10108-Y6

DigiKey Part Number
H2BXT-10108-Y6-ND
Manufacturer
Manufacturer Product Number
H2BXT-10108-Y6
Description
JUMPER-H1500TR/A3049Y/X 8"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R8,82200R88,22
30R8,00433R240,13
50R7,64580R382,29
100R7,19040R719,04
250R6,62816R1 657,04
500R6,23294R3 116,47
1 000R5,86140R5 861,40
2 500R5,40417R13 510,42
5 000R5,08230R25 411,50
Manufacturers Standard Package
Alternate Color
JUMPER-H1500TR/A3049A/X 8"
In-Stock: 0
Unit Price: R8,82200
JUMPER-H1500TR/A3049B/X 8"
In-Stock: 0
Unit Price: R8,82200
JUMPER-H1500TR/A3049G/X 8"
In-Stock: 0
Unit Price: R8,82200
JUMPER-H1500TR/A3049L/X 8"
In-Stock: 0
Unit Price: R8,82200
JUMPER-H1500TR/A3049N/X 8"
In-Stock: 0
Unit Price: R8,82200
Alternate Length
JUMPER-H1500TR/A3049Y/X 2"
In-Stock: 0
Unit Price: R7,81400
JUMPER-H1500TR/A3049Y/X 3"
In-Stock: 0
Unit Price: R7,98200
JUMPER-H1500TR/A3049Y/X 4"
In-Stock: 0
Unit Price: R8,15000
JUMPER-H1500TR/A3049Y/X 5"
In-Stock: 0
Unit Price: R8,31800
JUMPER-H1500TR/A3049Y/X 6"
In-Stock: 0
Unit Price: R8,48600