
H2BXT-10102-Y6 | |
|---|---|
DigiKey Part Number | H2BXT-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-Y6 |
Description | JUMPER-H1500TR/A3049Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R7,81400 | R78,14 |
| 30 | R7,09133 | R212,74 |
| 50 | R6,77540 | R338,77 |
| 100 | R6,37040 | R637,04 |
| 250 | R5,87200 | R1 468,00 |
| 500 | R5,52214 | R2 761,07 |
| 1 000 | R5,19277 | R5 192,77 |
| 2 500 | R4,78766 | R11 969,15 |
| 5 000 | R4,50246 | R22 512,30 |











