
GW.05.0153L | |
|---|---|
DigiKey Part Number | 931-GW.05.0153L-ND |
Manufacturer | |
Manufacturer Product Number | GW.05.0153L |
Description | 2.4/5.8GHZ BLUE TERMINAL MOUNT M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.8dBi, 3.6dBi, 4.1dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.453" (62.30mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R175,94000 | R175,94 |
| 10 | R137,49000 | R1 374,90 |
| 25 | R127,87840 | R3 196,96 |
| 100 | R117,30700 | R11 730,70 |
| 300 | R111,41277 | R33 423,83 |
| 500 | R109,23372 | R54 616,86 |
| 1 000 | R106,73464 | R106 734,64 |






