
BL 6 6 | |
|---|---|
DigiKey Part Number  | 5496-BL66-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BL 6 6  | 
Description  | for 0.635 mm and up to 0.85 mm  | 
Customer Reference  | |
Detailed Description  | 6 Position Header Connector 0.100" (2.54mm) Through Hole Gold  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Precision  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.100" (2.54mm)  | |
Mounting Type  | Through Hole  | |
Termination  | ||
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 29.5µin (0.75µm)  | |
Insulation Height  | 0.276" (7.00mm)  | |
Contact Length - Post  | 0.122" (3.10mm)  | |
Operating Temperature  | -40°C ~ 163°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Current Rating (Amps)  | 3A  | |
Voltage Rating  | 150VDC  | |
Contact Material  | Beryllium Copper  | |
Contact Finish Thickness - Post  | 157.5µin (4.00µm)  | |
Base Product Number  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | R26,34200 | R263,42 | 


