4 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL 5 4

DigiKey Part Number
5496-BL54-ND
Manufacturer
Manufacturer Product Number
BL 5 4
Description
for 0.635 mm and up to 0.85 mm
Customer Reference
Detailed Description
4 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Precision
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Current Rating (Amps)
3A
Voltage Rating
150VDC
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
157.5µin (4.00µm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of R8 402,00 or more for products shipped by Fischer Elektronik
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R17,14000R171,40