Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7580-6 | |
|---|---|
DigiKey Part Number | 5328-FMAT7580-6-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7580-6 |
Description | FMAT7580-6 |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 10 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |












