Image for C6106A.41.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6106A.41.10

DigiKey Part Number
C6106A-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6106A.41.10
Description
MULTI-PAIR 12COND 18AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.445" (11.30mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1 000R35,14725R35 147,25
Manufacturers Standard Package
Alternate Length
MULT-PAIR 12COND 18AWG GRAY
In-Stock: 0
Unit Price: R18,52116
MULT-PAIR 12COND 18AWG GRAY 100'
In-Stock: 0
Unit Price: R4 813,17000
MULTI-PAIR 12COND 18AWG GRAY 50'
In-Stock: 0
Unit Price: R2 537,07000