Image for C6106A.41.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6106A.41.10

DigiKey Part Number
C6106A-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6106A.41.10
Description
MULT-PAIR 12COND 18AWG GRAY 100'
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.445" (11.30mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R4 813,17000R4 813,17
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 12COND 18AWG GRAY
In-Stock: 0
Unit Price: R35,14725
MULT-PAIR 12COND 18AWG GRAY
In-Stock: 0
Unit Price: R18,52116
MULTI-PAIR 12COND 18AWG GRAY 50'
In-Stock: 0
Unit Price: R2 537,07000