W4E250-CH02-70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ebm-papst Inc.
In Stock: 0
Unit Price: R4 605,53900
Datasheet
Image for W4E250-CH02-70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4E250-CH02-70

DigiKey Part Number
W4E250-CH02-70-ND
Manufacturer
Manufacturer Product Number
W4E250-CH02-70
Description
FAN AXIAL 320X85MM 230VAC WIRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 320mm Dia Ball 645.0 CFM (18.06m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 320mm Dia
Width
85.00mm
Air Flow
645.0 CFM (18.06m³/min)
Static Pressure
0.108 in H2O (27.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
61.0dB(A)
Power (Watts)
48.00W
RPM
1640 RPM
Termination
2 Wire Leads
Ingress Protection
IP44
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
CE, CSA, UL
Weight
6.1 lbs (2.8 kg)
Current Rating (Amps)
0.220A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R4 605,53900R46 055,39
Manufacturers Standard Package