Similar

APSX2012SW | |
|---|---|
DigiKey Part Number | TL1984-ND |
Manufacturer | |
Manufacturer Product Number | APSX2012SW |
Description | INTL INVERTER CHARGER 230V 8A |
Customer Reference | |
Detailed Description | 12VDC, 230VAC Voltage Input 2 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Inverter, UPS | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC, 230VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals, Junction Box | |
Power - Output Continuous | 2 kW | |
Power - Output Surge | 4 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 21.75" L x 8.75" W x 7.25" H (552.5mm x 222.3mm x 184.2mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger |


