12VDC Voltage Input 2.5 kW Power Output Continuous Inverter 2 AC Outlets Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A301-2K5-F3

DigiKey Part Number
A301-2K5-F3-ND
Manufacturer
Manufacturer Product Number
A301-2K5-F3
Description
INVERTER 12VDC 2.5KW 2 OUTLET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 2.5 kW Power Output Continuous Inverter 2 AC Outlets Europe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
230VAC
Voltage - Input
12VDC
AC Outlets
2
Connector - AC Output
-
Connector - Voltage Input
Terminals
Power - Output Continuous
2.5 kW
Power - Output Surge
5 kW
Remote Capability
Yes
Region Utilized
Europe
Size
16.93" L x 8.27" W x 6.26" H (430.0mm x 210.0mm x 159.0mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R9 053,16000R9 053,16