MFBW1V3216-600-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3 339
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3 122
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: R0,59061
Datasheet
MFBW1V1608-310-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V3216-600-R

DigiKey Part Number
283-MFBW1V3216-600-RTR-ND - Tape & Reel (TR)
283-MFBW1V3216-600-RCT-ND - Cut Tape (CT)
283-MFBW1V3216-600-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V3216-600-R
Description
FERRITE BEAD 60 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,93600R9,36
100R0,76950R76,95
1 000R0,63272R632,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,59061R2 362,44
8 000R0,55684R4 454,72
12 000R0,53801R6 456,12
20 000R0,51520R10 304,00
28 000R0,50072R14 020,16
40 000R0,48582R19 432,80
100 000R0,44958R44 958,00
200 000R0,42403R84 806,00
400 000R0,39996R159 984,00
Manufacturers Standard Package