MFBM1V3216-500-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3 339
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 3 210
Unit Price: R2,60000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1 560
Unit Price: R2,95000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,42193
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 299
Unit Price: R4,16000
Datasheet
MFBM1V2012-102-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V3216-500-R

DigiKey Part Number
283-MFBM1V3216-500-RTR-ND - Tape & Reel (TR)
283-MFBM1V3216-500-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFBM1V3216-500-R
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,73000R1,73
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,68904R2 756,16
Manufacturers Standard Package