DMT26M0LDG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R7,96829
Image for DMT26M0LDG-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT26M0LDG-7

DigiKey Part Number
31-DMT26M0LDG-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT26M0LDG-7
Description
MOSFET 2N-CH 25V 11.6A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 11.6A (Ta), 33.8A (Tc), 20.1A (Ta), 52.6A (Tc) 1.24W (Ta) Surface Mount PowerDI3333-8 (Type F)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
11.6A (Ta), 33.8A (Tc), 20.1A (Ta), 52.6A (Tc)
Rds On (Max) @ Id, Vgs
6mOhm @ 13A, 10V, 2mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA, 2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15.9nC @ 10V, 57.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1010pF @ 13V, 4016pF @ 13V
Power - Max
1.24W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (Type F)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R7,96829R23 904,87
6 000R7,61011R45 660,66
Manufacturers Standard Package