Parametric Equivalent

DMT26M0LDG-13 | |
|---|---|
DigiKey Part Number | 31-DMT26M0LDG-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT26M0LDG-13 |
Description | MOSFET 2N-CH 25V 11.6A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 11.6A (Ta), 33.8A (Tc), 20.1A (Ta), 52.6A (Tc) 1.24W (Ta) Surface Mount PowerDI3333-8 (Type F) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 11.6A (Ta), 33.8A (Tc), 20.1A (Ta), 52.6A (Tc) | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 13A, 10V, 2mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA, 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15.9nC @ 10V, 57.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010pF @ 13V, 4016pF @ 13V | |
Power - Max | 1.24W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type F) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,96829 | R23 904,87 |
| 6 000 | R7,61011 | R45 660,66 |

