Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMC3732UVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMC3732UVTQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3732UVTQ-13 |
Description | MOSFET N/P-CH 30V 1.1A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.1A (Ta), 700mA (Ta) 540mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.1A (Ta), 700mA (Ta) | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V, 1Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA, 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V, 1.6nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 40.8pF @ 25V, 54pF @ 15V | |
Power - Max | 540mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,37663 | R13 766,30 |
| 20 000 | R1,26485 | R25 297,00 |
| 30 000 | R1,20789 | R36 236,70 |
| 50 000 | R1,14391 | R57 195,50 |
| 70 000 | R1,11957 | R78 369,90 |


