DMC3732UVT-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R1,43741
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R1,37663
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R1,62321
Datasheet
Mosfet Array 30V 1.1A (Ta), 700mA (Ta) 540mW Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3732UVT-13

DigiKey Part Number
31-DMC3732UVT-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC3732UVT-13
Description
MOSFET N/P-CH 30V 1.1A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 1.1A (Ta), 700mA (Ta) 540mW Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
1.1A (Ta), 700mA (Ta)
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V, 1Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA, 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.9nC @ 4.5V, 1.6nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
40.8pF @ 25V, 54pF @ 15V
Power - Max
540mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,21451R12 145,10
20 000R1,11344R22 268,80
30 000R1,06194R31 858,20
50 000R1,00407R50 203,50
70 000R0,96980R67 886,00
100 000R0,96203R96 203,00
Manufacturers Standard Package