
742C083270JP | |
|---|---|
DigiKey Part Number | 60-742C083270JPTR-ND - Tape & Reel (TR) 60-742C083270JPCT-ND - Cut Tape (CT) 60-742C083270JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083270JP |
Description | RES ARRAY 4 RES 27 OHM 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083270JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 27 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-V8V270JV | Panasonic Industry | 32 651 | Y4270CT-ND | R2,78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,78000 | R2,78 |
| 10 | R1,73400 | R17,34 |
| 25 | R1,45960 | R36,49 |
| 50 | R1,28920 | R64,46 |
| 100 | R1,14040 | R114,04 |
| 250 | R0,97644 | R244,11 |
| 500 | R0,87400 | R437,00 |
| 1 000 | R0,78696 | R786,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,63173 | R3 158,65 |
| 10 000 | R0,58098 | R5 809,80 |
| 15 000 | R0,55490 | R8 323,50 |
| 25 000 | R0,52540 | R13 135,00 |
| 35 000 | R0,50782 | R17 773,70 |
| 50 000 | R0,49064 | R24 532,00 |


