
EXB-V8V270JV | |
|---|---|
DigiKey Part Number | Y4270TR-ND - Tape & Reel (TR) Y4270CT-ND - Cut Tape (CT) Y4270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V270JV |
Description | RES ARRAY 4 RES 27 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 27 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,78000 | R2,78 |
| 10 | R1,75100 | R17,51 |
| 25 | R1,46600 | R36,65 |
| 50 | R1,29260 | R64,63 |
| 100 | R1,14530 | R114,53 |
| 250 | R0,98036 | R245,09 |
| 500 | R0,87794 | R438,97 |
| 1 000 | R0,79040 | R790,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,64734 | R3 236,70 |
| 10 000 | R0,59536 | R5 953,60 |
| 15 000 | R0,56865 | R8 529,75 |
| 25 000 | R0,53844 | R13 461,00 |
| 35 000 | R0,52043 | R18 215,05 |
| 50 000 | R0,50284 | R25 142,00 |

