24 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445C25D24M00000

DigiKey Part Number
110-445C25D24M00000TR-ND - Tape & Reel (TR)
110-445C25D24M00000CT-ND - Cut Tape (CT)
110-445C25D24M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445C25D24M00000
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
445C25D24M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 302
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,23000R8,23
10R7,20900R72,09
25R6,82240R170,56
50R6,53680R326,84
100R6,26790R626,79
250R5,92712R1 481,78
500R5,68176R2 840,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R5,44651R5 446,51
2 000R5,22126R10 442,52
3 000R5,09385R15 281,55
5 000R4,93779R24 688,95
7 000R4,83763R33 863,41
10 000R4,73374R47 337,40
12 000R4,68150R56 178,00
24 000R4,48819R107 716,56
25 000R4,47706R111 926,50
Manufacturers Standard Package