Parametric Equivalent
Parametric Equivalent




MC22FF121G-F | |
|---|---|
DigiKey Part Number | MC22FF121G-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF121G-F |
Description | CAP MICA 120PF 2% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±2% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R101,24830 | R20 249,66 |


